23-1X30FT

Heilind Number:MMM7000034850
Manufacturer:3M
Manufacturer Number:23-1X30FT
ECAD Model:
3D Model

Description:

Scotch® Rubber Splicing Tape 23; 1 in x 30 ft; Black; 32 Rolls/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 23-1X30FT
Color:Black
Tape Type:Splicing & Tabbing Tape
Thickness:0.76 mm
Overall Width:1 in
Overall Length:30 ft
Backing Material:Ethylene Propylene Rubber
Resistance Properties:Heat Resistant, Ozone Resistant, UV Resistant
Maximum Operating Temperature:194 °F
SKU:MMM7000034850

Detailed Description

Scotch® Tape 23 is a 30 mil; premium grade; highly conformable; rubber splicing tape. The self fusing tape has a special polyester liner; which will not stick to the tape upon unwind. It withstands temperatures up to 194 °F (90 °C). Use Scotch® Rubber Splicing Tape 23 for low or high voltage applications and joints up to 69 kV. This thick; highly conformable; self-amalgamating EPR (Ethylene Propylene Rubber) based tape can be stretched up to 100% for void-free; moisture-resistant Insulation. It’s non-vulcanizing and shelf-stable with excellent electrical properties. Featuring a special polyester liner that will not stick when unwinding; this tape is ideal for moisture Sealing electrical connections.