HF100/10TP 100

Heilind Number:MMM7000043002
Manufacturer:3M
Manufacturer Number:HF100/10TP 100
ECAD Model:
3D Model

Description:

7000043002 80001258229

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF100/10TP 100
Pitch:0.05 in
Series:HF100
Impedance:102 Ohm, 119 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.5 in
Cable Length:100 ft
Jacket Color:Blue, White
Conductor Type:Stranded
Voltage Rating:150 V
Number of Pairs:5
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyolefin
Number of Conductors:10
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000043002

Detailed Description

The HF100/10TP 100 is a high-performance ribbon cable designed for reliable data transmission in demanding environments. Part of the HF100 series, it offers a wide operating temperature range from -40°C to 105°C, making it suitable for a variety of applications. With a pitch of 0.05 inches and impedance of 102 Ohm, 119 Ohm, this cable ensures efficient signal integrity. Featuring 10 conductors, 5 pairs, and 7 strands of tin copper wire with a 28 AWG size, it provides flexibility and durability. The polyolefin insulation and blue/white jacket color not only enhance protection but also aid in easy identification. RoHS compliant and with a voltage rating of 150V, this cable meets stringent quality and safety standards. Ideal for use in industries such as aerospace, defense, and telecommunications, the HF100/10TP 100 guarantees superior performance and longevity in every application.