| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000045863 |
| Color: | White |
| Overall Width: | 0.75 in |
| Overall Length: | 17 in |
| Tape Type: | Anti-Slip & Grip |
| Resistance Properties: | Slip Resistant, Water Resistant |
| Backing Material: | Poly Coated Paper |
| SKU: | MMM7000045863 |
7000045863
| Heilind Number: | MMM7000045863 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000045863 |
| ECAD Model: |
Description:
3M™ Safety-Walk™ Slip-Resistant Tub and Shower Strips 7705, White, 3/4 in x 17 in, 400/CS
More >>Specifications
Detailed Description
This fine textured, slip resistant material helps provide enhanced safety and comfort in light traffic barefoot areas.

