7000047452

Heilind Number:MMM7000047452
Manufacturer:3M
Manufacturer Number:7000047452
ECAD Model:
3D Model

Description:

3M™ Vinyl Tape 471; Red; 3/4 in x 36 yd; 5.2 mil; 48 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000047452
Color:Red
Maximum Operating Temperature:170 °F
Minimum Operating Temperature:40 °F
Overall Width:0.8 in
Overall Length:36 yd
Thickness:0.132 mm
Tape Type:Vinyl Tape
Resistance Properties:Abrasion Resistant, Solvent Resistant
Adhesion Strength:26 oz/in
Adhesive Material:Rubber
Backing Material:Vinyl
SKU:MMM7000047452

Detailed Description

3M™ Vinyl Tape 471 is a versatile tape that provides long-lasting floor marking; sharp paint lines; surface Protection; and reliable Seals in complex situations across a variety of industries. Engineered with unique stretch properties; this tape conforms to rough; irregular; curved; and convex surfaces without lifting. It uses a rubber adhesive that bonds immediately and removes cleanly on a wide variety of substrates. Made for high performance; the vibrant Backing resists abrasion; moisture; and solvents. Conformability; instant adhesion; and clean removal all make 3M™ Vinyl Tape 471 an exceptional choice for general-purpose surface Protection; floor marking; hazard identification; paint masking; and decorating.