| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 4504 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °F |
| Minimum Operating Temperature: | 0 °F |
| Overall Width: | 0.8 in |
| Overall Length: | 18 yd |
| Thickness: | 6.4 mm |
| Tape Type: | Foam Tape |
| Resistance Properties: | Solvent Resistant, UV Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | Vinyl |
| SKU: | MMM7000047498 |
4504
| Heilind Number: | MMM7000047498 |
| Manufacturer: | 3M |
| Manufacturer Number: | 4504 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Vinyl Foam Tape 4504 includes a closed cell; high-density; flexible foam Backing with a pressure-sensitive acrylic adhesive on one side. It allows for quick-stick to a variety of substrates including many Metals; glass and Plastics. The Silicone treated White Paper liner helps to minimize stretching during installation.

