| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048404 |
| Color: | Black |
| Maximum Operating Temperature: | 225 °F |
| Overall Width: | 2 in |
| Overall Length: | 36 yd |
| Thickness: | 0.264 mm |
| Tape Type: | Vinyl Tape |
| Resistance Properties: | Abrasion Resistant, Solvent Resistant |
| Adhesion Strength: | 23 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Vinyl |
| SKU: | MMM7000048404 |
7000048404
| Heilind Number: | MMM7000048404 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048404 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Vinyl Tape 472 is comprised of a Heavy Duty Black vinyl Backing with a Black pigmented rubber adhesive. The thick vinyl Backing makes it ideal for applications requiring both abrasion resistance and the inherent conformability of vinyl. The rubber adhesive has good instant adhesion and sticks well to a variety of surfaces.

