| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048429 |
| Color: | Clear |
| Maximum Operating Temperature: | 250 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 2 in |
| Overall Length: | 36 yd |
| Thickness: | 0.099 mm |
| Tape Type: | Double-Sided Tape |
| Resistance Properties: | Chemical Resistant, UV Resistant |
| Adhesion Strength: | 115 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyester |
| SKU: | MMM7000048429 |
7000048429
| Heilind Number: | MMM7000048429 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048429 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Double Coated Tape 444 features 3M™ Adhesive 300; a medium-firm acrylic adhesive ideal for joining materials that are smooth; thin and have low residual stress. It is excellent for foams and LSE Plastics such as polyethylene; as well as HSE Plastics. Adhesive is applied to both sides of a 0.5 mil PET film which adds structural stability. This tape features a 55# densified Kraft liner.

