| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 950-1INX60YDS |
| Color: | Clear |
| Maximum Operating Temperature: | 250 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 1 in |
| Overall Length: | 60 yd |
| Thickness: | 0.127 mm |
| Tape Type: | Adhesive Transfer Tape |
| Resistance Properties: | Chemical Resistant, UV Resistant |
| Adhesion Strength: | 74 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Aluminum |
| SKU: | MMM7000048430 |
950-1INX60YDS
| Heilind Number: | MMM7000048430 |
| Manufacturer: | 3M |
| Manufacturer Number: | 950-1INX60YDS |
| ECAD Model: |
Specifications
Detailed Description
3M™ Adhesive Transfer Tape 950 is a 300 high strength acrylic adhesive on a 3.5 mil; 60 lb. densified Kraft Paper liner. Bond high and low surface energy Plastics textured Plastics; foams; fabrics; and coated papers. Ideal for attaching a wide variety of similar and dissimilar materials where an aggressive adhesive with high initial tack is required.

