| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 4008-2INX36YDS |
| Color: | Off White |
| Maximum Operating Temperature: | 220 °F |
| Minimum Operating Temperature: | 70 °F |
| Overall Width: | 2 in |
| Overall Length: | 36 yd |
| Thickness: | 3.1 mm |
| Tape Type: | Foam Tape |
| Resistance Properties: | Chemical Resistant, Solvent Resistant, UV Resistant |
| Adhesive Material: | Acrylic |
| Backing Material: | Urethane |
| SKU: | MMM7000048431 |
4008-2INX36YDS
| Heilind Number: | MMM7000048431 |
| Manufacturer: | 3M |
| Manufacturer Number: | 4008-2INX36YDS |
| ECAD Model: |
Description:
3M™ Double Coated Urethane Foam Tape 4008; Off White; 2 in x 36 yd; 125 mil; 6 Roll/Case
More >>Specifications
Detailed Description
3M™ Double Coated Urethane Foam Tape 4008 is an off-White; 0.125 in. (3.2mm) thick; double coated; open cell urethane foam tape that offers high shear strength. It is ideal for applications such as Mounting interior signage and nameplates and areas where 1/8 in. thick foam is needed for gap filling applications.

