| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 4032-2INX72YDS |
| Color: | Off White |
| Tape Type: | Foam Tape |
| Thickness: | 0.71 mm |
| Overall Width: | 2 in |
| Overall Length: | 72 yd |
| Backing Material: | Urethane |
| Adhesive Material: | Acrylic |
| Resistance Properties: | Chemical Resistant, Solvent Resistant, UV Resistant |
| Maximum Operating Temperature: | 100 °F |
| Minimum Operating Temperature: | 70 °F |
| SKU: | MMM7000048432 |
4032-2INX72YDS
| Heilind Number: | MMM7000048432 |
| Manufacturer: | 3M |
| Manufacturer Number: | 4032-2INX72YDS |
| ECAD Model: |
Description:
3M™ Double Coated Urethane Foam Tape 4032; Off White; 2 in x 72 yd; 31 mil; 6 Rolls/Case
More >>Specifications
Detailed Description
3M™ Double Coated Urethane Foam Tape 4032 is an off-White; 0.031 in. (0.8mm) thick; double coated; open cell urethane foam tape that offers high shear strength. It is ideal for applications such as Mounting interior signage and nameplates along with soap dispensers and air fresheners.

