| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048440 |
| Color: | White |
| Maximum Operating Temperature: | 170 °F |
| Minimum Operating Temperature: | -20 °F |
| Overall Width: | 2 in |
| Overall Length: | 36 yd |
| Thickness: | 0.13 mm |
| Tape Type: | Film Tape |
| Resistance Properties: | Alkali Resistant, Solvent Resistant, UV Resistant |
| Adhesion Strength: | 12 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyethylene |
| SKU: | MMM7000048440 |
7000048440
| Heilind Number: | MMM7000048440 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048440 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Polyethylene Tape 483 has a polyethylene Backing with a rubber adhesive for many general purpose applications including Sealing; color coding; protecting; moisture proofing. Black tape has excellent U. V. resistance and can be used outdoors for up to 12 months.

