| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048448 |
| Color: | Transparent |
| Tape Type: | Surface Protective Tape |
| Thickness: | 0.038 mm |
| Overall Width: | 12 in |
| Overall Length: | 144 yd |
| Backing Material: | Polyester |
| Adhesion Strength: | 2.15 oz/in |
| Adhesive Material: | Rubber |
| Resistance Properties: | Abrasion Resistant, Moisture Resistant, Puncture Resistant, Scratch Resistant, Tear Resistant |
| Maximum Operating Temperature: | 150 °F |
| Minimum Operating Temperature: | 40 °F |
| SKU: | MMM7000048448 |
7000048448
| Heilind Number: | MMM7000048448 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048448 |
| ECAD Model: |
Description:
3M™ Polyester Protective Tape 336; Transparent; 12 in x 144 yd; 1.5 mil; 1 Roll/Case
More >>Specifications
Detailed Description
Designed to Protect polished and Metal and Plastic surfaces; 3M™ Polyester Protective Tape 336 is a thin; transparent; polyester film tape with a low tack rubber adhesive with minimal adhesion build-up. It is commonly used to Protect surfaces during production; packing; shipping and installation.

