| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048496 |
| Color: | Translucent White |
| Maximum Operating Temperature: | 120 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 0.7 in |
| Overall Length: | 18 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Bonding Tape |
| Resistance Properties: | Solvent Resistant, UV Resistant |
| Adhesion Strength: | 12 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Tissue |
| SKU: | MMM7000048496 |
7000048496
| Heilind Number: | MMM7000048496 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048496 |
| ECAD Model: |
Description:
Scotch® ATG Repositionable Double Coated Tissue Tape 928, Translucent White, 3/4 in x 18 yd, 2 mil, (12 Roll/Carton) 48 Roll/Case
More >>Specifications
Detailed Description
Scotch® ATG Repositionable Double Coated Tissue Tape 928 is a reverse wound, double coated tape with a white tissue carrier on a polycoated kraft (PKC) paper liner. It is designed for use in applications where two separate, but different, adhesives are required. One side is intended for permanent bonding while the other offers low tack adhesion for removal or repositioning.

