7000048522

Heilind Number:MMM7000048522
Manufacturer:3M
Manufacturer Number:7000048522
ECAD Model:
3D Model

Description:

Scotch® Fine Line Tape 218; Green; 1.5 in x 60 yd; 5 mil; 24 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000048522
Color:Green
Tape Type:Film Tape
Thickness:0.13 mm
Overall Width:1.5 in
Overall Length:60 yd
Backing Material:Polypropylene
Adhesion Strength:37 oz/in
Adhesive Material:Rubber
Resistance Properties:Moisture Resistant, Solvent Resistant
Maximum Operating Temperature:250 °F
SKU:MMM7000048522

Detailed Description

Scotch® Fine Line Tape 218 is a high-performance polypropylene Plastic tape that has both a low Profile and high adhesion for use in Painting long Straight lines and sweeping curves where a crisp; sharp paint line is desired. It is often used as a layout tape for high value multi-color and custom painted graphics.