| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048552 |
| Color: | Green |
| Maximum Operating Temperature: | 425 °F |
| Minimum Operating Temperature: | -60 °F |
| Overall Width: | 1 in |
| Overall Length: | 72 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Film Tape |
| Resistance Properties: | Chemical Resistant, Heat Resistant |
| Adhesion Strength: | 23 oz/in |
| Adhesive Material: | Silicone |
| Backing Material: | Polyester |
| SKU: | MMM7000048552 |
7000048552
| Heilind Number: | MMM7000048552 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048552 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Polyester Tape 8402 and 8403 are film tapes with a Silicone adhesive for holding down bagging materials and Parts during composite and Metal bonding operations. Ideal for splicing applications on surfaces that are difficult to adhere too; such as Silicone coated papers and films.

