| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 9703 |
| Color: | Silver |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Adhesive Transfer Tape |
| Adhesion Strength: | 907 gf/in |
| Adhesive Material: | Acrylic |
| SKU: | MMM7000048555 |
9703
| Heilind Number: | MMM7000048555 |
| Manufacturer: | 3M |
| Manufacturer Number: | 9703 |
| ECAD Model: |
Description:
3M™ Electrically Conductive Adhesive Transfer Tape 9703; 1 in x 36 yds; 9 Rolls per Case Bulk
More >>Specifications
Detailed Description
3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis electrically conductive pressure sensitive adhesive (CPSA) tape that helps enable devices to meet electromagnetic compatibility requirements. It’s filled with Silver conductive Particles for interconnection of electronic substrates and can help enable Z-axis interconnects without shorting adjacent circuitry. Featuring high electrical conductivity; this double-Sided tape provides low resistance for small Contact areas and high frequencies. It provides robust Protection against EMI in a range of market segments with low outgassing requirements; especially aerospace and defense.

