| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048707 |
| Color: | Clear |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | -40 °F |
| Overall Width: | 0.7 in |
| Overall Length: | 72 yd |
| Thickness: | 0.05 mm |
| Tape Type: | Splicing & Tabbing Tape |
| Resistance Properties: | Solvent Resistant, UV Resistant |
| Adhesion Strength: | 50 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyester |
| SKU: | MMM7000048707 |
7000048707
| Heilind Number: | MMM7000048707 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048707 |
| ECAD Model: |
Description:
3M™ Removable Repositionable Tape 9415PC; Clear; 3/4 in x 72 yd; 2 mil; 48 Rolls/Case
More >>Specifications
Detailed Description
3M™ Removable Repositionable Tape 9415PC is a double coated tape that works on a variety of substrates or materials for temporary Mounting of lightweight materials such as paper; Plastics; films or foams. This double coated tape is composed of medium-tack; permanent adhesive on one side and low tack adhesive on the other with a resilient polyester film carrier in between.

