| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048713 |
| Color: | Gray |
| Tape Type: | Film Tape |
| Thickness: | 0.05 mm |
| Overall Width: | 14 in |
| Overall Length: | 36 yd |
| Backing Material: | PTFE |
| Adhesion Strength: | 20 oz/in |
| Adhesive Material: | Silicone |
| Resistance Properties: | Chemical Resistant, Heat Resistant |
| Maximum Operating Temperature: | 500 °F |
| Minimum Operating Temperature: | -65 °F |
| SKU: | MMM7000048713 |
7000048713
| Heilind Number: | MMM7000048713 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048713 |
| ECAD Model: |
Specifications
Detailed Description
3M™ PTFE Skived Film Tape 5480 uses a skived, polytetrafluoroethylene (PTFE), conformable film backing. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a smooth, non-stick surface over a variety of substrates to assist in the movement of web materials in many types of roll-wrap applications.

