7000048778

Heilind Number:MMM7000048778
Manufacturer:3M
Manufacturer Number:7000048778
ECAD Model:
3D Model

Description:

3M™ Vinyl Tape 471; White; 12 in x 36 yd; 5.2 mil; 4 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000048778
Color:White
Tape Type:Vinyl Tape
Thickness:0.132 mm
Overall Width:12 in
Overall Length:36 yd
Backing Material:Vinyl
Adhesion Strength:26 oz/in
Adhesive Material:Rubber
Resistance Properties:Abrasion Resistant, Solvent Resistant
Maximum Operating Temperature:170 °F
Minimum Operating Temperature:40 °F
SKU:MMM7000048778

Detailed Description

3M™ Vinyl Tape 471 is a versatile tape that provides long-lasting floor marking; sharp paint lines; surface Protection; and reliable Seals in complex situations across a variety of industries. Engineered with unique stretch properties; this tape conforms to rough; irregular; curved; and convex surfaces without lifting. It uses a rubber adhesive that bonds immediately and removes cleanly on a wide variety of substrates. Made for high performance; the vibrant Backing resists abrasion; moisture; and solvents. Conformability; instant adhesion; and clean removal all make 3M™ Vinyl Tape 471 an exceptional choice for general-purpose surface Protection; floor marking; hazard identification; paint masking; and decorating.