| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3939-24MMX54.8M-BULK |
| Color: | Silver |
| Maximum Operating Temperature: | 200 °F |
| Overall Width: | 0.94 in |
| Overall Length: | 59.93 yd |
| Thickness: | 0.22 mm |
| Tape Type: | Duct Tape |
| Resistance Properties: | Abrasion Resistant, Water Resistant, Wear Resistant |
| Adhesion Strength: | 58 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyethylene |
| SKU: | MMM7000048814 |
3939-24MMX54.8M-BULK
| Heilind Number: | MMM7000048814 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3939-24MMX54.8M-BULK |
| ECAD Model: |
Specifications
Detailed Description
Constructed of polyethylene film laminated to cloth with a rubber adhesive; this durable tape resists curling and tears off the roll cleanly for easy application in MRO and construction. 3M™ Heavy Duty Duct Tape 3939 has a construction that allows for permanent and temporary applications. It is removable with little or no residue up to one month after application to opaque; non-glass surfaces.

