| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048856 |
| Color: | Clear |
| Overall Width: | 27 in |
| Overall Length: | 180 yd |
| Thickness: | 0.145 mm |
| Tape Type: | Double-Sided Tape |
| Resistance Properties: | Chemical Resistant, Moisture Resistant, Temperature Resistant |
| Adhesion Strength: | 60 oz/in |
| Adhesive Material: | Acrylic |
| Backing Material: | Polyester |
| SKU: | MMM7000048856 |
7000048856
| Heilind Number: | MMM7000048856 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048856 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Double Coated Tape 9495MP provides high initial adhesion and good holding Power on a variety of substrates. The thin; polyester film carrier offers dimensional stability and improved handling during slitting and die cutting.

