| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048864 |
| Color: | Black, Yellow |
| Maximum Operating Temperature: | 85 °F |
| Minimum Operating Temperature: | 60 °F |
| Overall Width: | 3 in |
| Overall Length: | 36 yd |
| Thickness: | 0.13 mm |
| Tape Type: | Barricade & Warning |
| Resistance Properties: | Abrasion Resistant, Solvent Resistant |
| Adhesion Strength: | 18 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Vinyl |
| SKU: | MMM7000048864 |
7000048864
| Heilind Number: | MMM7000048864 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048864 |
| ECAD Model: |
Description:
3M™ Safety Stripe Vinyl Tape 766; Black/Yellow; 3 in x 36 yd; 5 mil; 12 Roll/Case; Individually Wrapped Conveniently Packaged
More >>Specifications
Detailed Description
3M™ Hazard Warning Tape 766 is a Black and Yellow striped vinyl tape that provides a versatile solution for marking of floors; walls; pipes and other areas in need of warning identification. Easy to apply; it can also be used for floor marking for light traffic areas; and around equipment. This striped vinyl tape features good; instant adhesion to many surfaces and substrates. Unlike messy paint solutions; this vinyl tape is quick to install and easy to remove. Conformability and instant adhesion make it a good and economical choice for a wide variety of applications.

