| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000048870 |
| Color: | Gray |
| Tape Type: | Electronics Film & Tape |
| Thickness: | 0.089 mm |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Adhesion Strength: | 1500 gf/in |
| Adhesive Material: | Acrylic |
| Maximum Operating Temperature: | 250 °F |
| Minimum Operating Temperature: | -40 °F |
| SKU: | MMM7000048870 |
7000048870
| Heilind Number: | MMM7000048870 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000048870 |
| ECAD Model: |
Description:
3M™ XYZ-Axis Electrically Conductive Tape 9713; 1 in x 36 yds; 9 Rolls/Case; Bulk
More >>Specifications
Detailed Description
3M™ Electrically Conductive Adhesive Transfer Tape 9713 is an XYZ-axis electrically conductive pressure sensitive adhesive (CPSA) tape that helps enable devices to meet electromagnetic compatibility requirements. This double-Sided tape has a conductive nickel-coated carbon fiber scrim carrier. It has a good balance of adhesion and conductivity; which is optimal for larger Contact areas where high electrical conductivity is not required. This electrically conductive tape can be die cut and offers excellent workability and easy handling. It provides robust Protection against EMI in a range of market segments; including consumer electronics; automotive; medical equipment; communications infrastructure; and aerospace and defense electronics.

