7000048874

Heilind Number:MMM7000048874
Manufacturer:3M
Manufacturer Number:7000048874
ECAD Model:
3D Model

Description:

3M™ XYZ-Axis Electrically Conductive Tape 9713; 4 in x 10 yd; 6/Case; Sample

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 7000048874
Color:Gray
Maximum Operating Temperature:250 °F
Minimum Operating Temperature:-40 °F
Overall Width:4 in
Overall Length:36 yd
Thickness:0.089 mm
Tape Type:Electronics Film & Tape
Adhesion Strength:1500 gf/in
Adhesive Material:Acrylic
SKU:MMM7000048874

Detailed Description

3M™ Electrically Conductive Adhesive Transfer Tape 9713 is an XYZ-axis electrically conductive pressure sensitive adhesive (CPSA) tape that helps enable devices to meet electromagnetic compatibility requirements. This double-Sided tape has a conductive nickel-coated carbon fiber scrim carrier. It has a good balance of adhesion and conductivity; which is optimal for larger Contact areas where high electrical conductivity is not required. This electrically conductive tape can be die cut and offers excellent workability and easy handling. It provides robust Protection against EMI in a range of market segments; including consumer electronics; automotive; medical equipment; communications infrastructure; and aerospace and defense electronics.