| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000049133 |
| Color: | Dark Silver |
| Maximum Operating Temperature: | 225 °F |
| Minimum Operating Temperature: | -60 °F |
| Overall Width: | 23 in |
| Overall Length: | 36 yd |
| Thickness: | 0.17 mm |
| Tape Type: | Foil Tape |
| Resistance Properties: | Chemical Resistant, Flame Resistant, Moisture Resistant, Radiation Resistant, UV Resistant, Weather Resistant |
| Adhesion Strength: | 45 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Lead Foil |
| SKU: | MMM7000049133 |
7000049133
| Heilind Number: | MMM7000049133 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000049133 |
| ECAD Model: |
Specifications
Detailed Description
3M™ Lead Foil Tape 420 is an electrically and thermally conductive tape. This highly conformable tape resists flame; moisture; weather; UV degradation; chemicals and radiation. Mated with an easy-release film liner; this malleable tape can be shaped into complex or detailed patterns or die-cut into specific shapes to meet assembly and manufacturing process needs.

