| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 410M-1INX36YD |
| Color: | Natural |
| Tape Type: | Double-Sided Tape |
| Thickness: | 0.15 mm |
| Overall Width: | 1 in |
| Overall Length: | 36 yd |
| Backing Material: | Paper |
| Adhesion Strength: | 50 oz/in |
| Adhesive Material: | Rubber |
| Resistance Properties: | Solvent Resistant, UV Resistant |
| Maximum Operating Temperature: | 200 °F |
| Minimum Operating Temperature: | -40 °F |
| SKU: | MMM7000049274 |
410M-1INX36YD
| Heilind Number: | MMM7000049274 |
| Manufacturer: | 3M |
| Manufacturer Number: | 410M-1INX36YD |
| ECAD Model: |
Description:
3M™ Double Coated Paper Tape 410M; Natural; 1 in x 36 yd; 5 mil; 36 Rolls per Case
More >>Specifications
Detailed Description
3M™ Double Coated Paper Tape 410M is a quick-grab double-coated tape with a strong rubber adhesive that offers a dependable hold for temporary attachments and project stabilization. Adhering to a variety of substrates; it can be used for splicing and core starting of papers; foils; films; and fabrics and it will tolerate elevated temperature environments-withstanding long-term use at a temperature up to 150 °F (66 °C) with short-term use up to 180 °F (82 °C). The adhesive is coated on a Paper carrier Designed to increase strength and help with removability for construction; fabrication; arts and crafts; and many more applications; including die-cutting and automated dispensing. Additionally; 3M™ Double Coated Paper Tape 410M is a reliable solution for Mounting rubber or photopolymer printing plates to print cylinders and attaching golf club grips. 3M™ Double Coated Paper Tape 410M is a hand-tearable double coated Paper tape featuring 3M™ Adhesive 860 and Mounted on a Paper liner. This robust 54 lb. densified Kraft Paper release liner is Green and White plaid for easy identification and adds dimensional stability to the tape during processes such as die-cutting and automated dispensing. It allows for easy deployment; helps Reduce edge roll and protects the tape from humidity extremes. Made with a solvent-free manufacturing process; this tape can also help meet environmental best practices and goals.

