| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000049597 |
| Color: | Blue |
| Maximum Operating Temperature: | 400 °F |
| Minimum Operating Temperature: | -60 °F |
| Overall Width: | 1 in |
| Overall Length: | 72 yd |
| Thickness: | 0.06 mm |
| Tape Type: | Film Tape |
| Resistance Properties: | Chemical Resistant, Tear Resistant, Thermal Resistant |
| Adhesion Strength: | 29 oz/in |
| Adhesive Material: | Silicone |
| Backing Material: | Polyester |
| SKU: | MMM7000049597 |
7000049597
| Heilind Number: | MMM7000049597 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000049597 |
| ECAD Model: |
Specifications
Detailed Description
Thin and conformable; 3M Polyester Tape 8901 excels in high temperature masking operations such as powder coat Painting. Coated with a Silicone adhesive; this tape bonds to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments.

