| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000050041 |
| Color: | Clear |
| Tape Type: | Film Tape |
| Overall Width: | 50.8 mm |
| Overall Length: | 65.8 m |
| Backing Material: | Acetate |
| Adhesive Material: | Acrylic |
| SKU: | MMM7000050041 |
7000050041
| Heilind Number: | MMM7000050041 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000050041 |
| ECAD Model: |
Description:
Scotch® Prescription Label Tape 800 Clear; 2 in x 72 yd; 6 Rolls/Inner; 24 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Prescription Label Tape 800 is Designed for the Protection and enhancement of prescription labels. It guards labels against abrasion; moisture; and smudging; and is very clear for easy visibility of labels; Scotch® Prescription Label Tape 800 is Designed for the Protection and enhancement of prescription labels. It guards labels against abrasion; moisture; and smudging; and is very clear for easy visibility of labels. It also resists fading and degradation from sunlight exposure and long storage. Scotch® Prescription Label Tape 800 unwinds and dispenses easily.

