5423-1/2INX18YDS

Heilind Number:MMM7000050073
Manufacturer:3M
Manufacturer Number:5423-1/2INX18YDS
ECAD Model:
3D Model

Description:

3M™ UHMW Film Tape 5423; Transparent; 1/2 in x 18 yd; 12 mil; 18 Roll/Case

More >>

Specifications

AttributeValue
Manufacturer:3M
Manufacturer Part Number:3M 5423-1/2INX18YDS
Color:Transparent
Maximum Operating Temperature:225 °F
Minimum Operating Temperature:-30 °F
Overall Width:0.5 in
Overall Length:18 yd
Thickness:0.3 mm
Tape Type:Film Tape
Resistance Properties:Abrasion Resistant, Translucent Resistant
Adhesion Strength:26 oz/in
Adhesive Material:Rubber
Backing Material:Polyethylene
SKU:MMM7000050073

Detailed Description

3M™ UHMW-PE Film Tape 5423 is a thick; general-purpose polyethylene tape made for high-impact; abrasion; and sliding applications. Its UPMW-PE (ultra-high molecular weight polyethylene) Thermoplastic Backing enables its low-friction and resistance to chemicals; abrasion; and vibration in demanding situations. The exceptional hardness and slick surface is ideal for maintaining a gliding; 'slip-plane' effect and Reducing noises like squeaks and rattles. Furthering its workability; 3M™ UHMW-PE Film Tape 5423 is Mounted on a liner; allowing the user to die-cut shapes to exact specifications. Between its low-friction coefficient; built-in liner; and long-lasting Protection; this slick-surfaced tape excels in the aerospace; automotive; printing; and MRO industries.