| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 7000050093 |
| Overall Width: | 19 mm |
| Overall Length: | 32.9 mm |
| Tape Type: | Invisible Tape |
| SKU: | MMM7000050093 |
7000050093
| Heilind Number: | MMM7000050093 |
| Manufacturer: | 3M |
| Manufacturer Number: | 7000050093 |
| ECAD Model: |
Specifications
Detailed Description
An economy invisible tape with a matte finish for basic office use. Fits 1-inch core desk dispensers. Economical matte finish tape; great for permanent mending; holding and splicing.

