P50-040P-R1-EA

Heilind Number:MMM7000057191
Manufacturer:3M
Manufacturer Number:P50-040P-R1-EA
ECAD Model:
3D Model

Description:

7000057191 80000906034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50-040P-R1-EA
Color:Black
Series:P50
Housing Material:Glass-Filled Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:650 VAC
SKU:MMM7000057191

Detailed Description

Introducing the P50 Series Black Through Hole Connector, featuring a robust housing made of Glass-Filled Nylon for durability in any application. With 40 gold-plated contacts in 2 rows, this connector ensures reliable connectivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets stringent performance standards. The 1.27mm pitch and straight mount angle make it ideal for board-to-board PCB connections. Rated for 650VAC and 0.5A current, it guarantees safe and efficient power transmission. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for high-end electronic systems, this connector, with the P50-040P-R1-EA, is the epitome of quality and performance in the industry.