P50E-100P1-SR1-EA

Heilind Number:MMM7000057194
Manufacturer:3M
Manufacturer Number:P50E-100P1-SR1-EA
ECAD Model:
3D Model

Description:

7000057194 80000906711

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50E-100P1-SR1-EA
Color:Black
Series:P50E
Housing Material:Glass-Filled Nylon
Number of Contacts:100
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:650 VAC
SKU:MMM7000057194

Detailed Description

Introducing the P50E100P1SR1EA, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With its sleek Black color and durable Glass-Filled Nylon housing material, this connector is built to withstand the toughest operating environments. Featuring 100 gold-plated contacts in a 2-row configuration, it ensures secure and stable connectivity. The through-hole mount type with a right-angle orientation offers versatility in installation. Rated for a maximum operating temperature of 85°C and a minimum of -55°C, it guarantees performance in a wide range of conditions. With RoHS compliance and a UL 94V-0 flammability rating, it meets international safety standards. The P50E100P1SR1EA is ideal for use in high-speed communication systems, industrial equipment, and aerospace applications. Trust in this connector for seamless and durable interconnections in your PCB designs.