P50LE-040P1-SML-DA

Heilind Number:MMM7000057199
Manufacturer:3M
Manufacturer Number:P50LE-040P1-SML-DA
ECAD Model:
3D Model

Description:

7000057199 80000907214 PAK50 CONNEC./ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50LE-040P1-SML-DA
Color:Brown
Series:P50LE
Housing Material:Glass-Filled Polyphenylene Sulfide
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:300 VAC
SKU:MMM7000057199

Detailed Description

Introducing the P50LE040P1SMLDA, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a durable housing made of glass-filled polyphenylene sulfide, this connector ensures reliable performance in harsh environments. Featuring 40 gold-plated contacts in a 2-row configuration, it offers secure and efficient signal transmission. The surface-mount design and 1.27mm pitch make for easy installation on PCBs. With a wide operating temperature range of -55°C to 85°C and a voltage rating of 300 VAC, this connector is suitable for a variety of electronic systems. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent industry standards for safety and environmental responsibility. Trust the P50LE040P1SMLDA for your connectivity needs in aerospace, defense, and other hi-rel applications.