P50LE-068P1-R1-DA

Heilind Number:MMM7000057201
Manufacturer:3M
Manufacturer Number:P50LE-068P1-R1-DA
ECAD Model:
3D Model

Description:

7000057201 80000907396

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50LE-068P1-R1-DA
Color:Brown
Pitch:1.27 mm
Series:P50LE
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:0.5 A
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Polyphenylene Sulfide
Number of Contacts:68
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:MMM7000057201

Detailed Description

The P50LE068P1R1DA Board-to-Board PCB Connector is a reliable and high-performance solution for your electronic connection needs. With a compact design and surface mount capability, this connector is perfect for space-constrained applications. Made of durable glass-filled polyphenylene sulfide housing material, it ensures long-lasting performance even in harsh environments. Featuring 68 gold-plated contacts, it guarantees excellent conductivity and signal integrity. With a current rating of 0.5 A and a voltage rating of 300 VAC, it is suitable for a wide range of applications. Its right-angle mount type and 1.27 mm pitch make it easy to install and connect. Additionally, it is RoHS compliant, ensuring it meets environmental standards. Trust the P50LE068P1R1DA connector for seamless and efficient board-to-board connections in your electronic devices.