P50-034P-R1-EA

Heilind Number:MMM7000057237
Manufacturer:3M
Manufacturer Number:P50-034P-R1-EA
ECAD Model:
3D Model

Description:

7000057237 80000922486

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50-034P-R1-EA
Color:Black
Series:P50
Housing Material:Glass-Filled Nylon
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:650 VAC
SKU:MMM7000057237

Detailed Description

The P50 series PCB connector, SKU P50-034P-R1-EA, is a high-performance component designed for reliable board-to-board connectivity. Featuring a durable housing made of glass-filled nylon, this connector is built to withstand harsh operating conditions. With 34 gold-plated contacts in a straight, through-hole mount configuration, it ensures secure and efficient signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating within a wide temperature range of -55°C to 85°C and with a voltage rating of 650 VAC, it is suitable for a variety of applications. With a pitch of 1.27mm and a current rating of 0.5A, this connector offers high performance in a compact design. Perfect for use in telecommunications, industrial equipment, and consumer electronics, the P50 series connector is a versatile and reliable solution for your connectivity needs.