P50L-050S-AS-DA

Heilind Number:MMM7000057240
Manufacturer:3M
Manufacturer Number:P50L-050S-AS-DA
ECAD Model:
3D Model

Description:

7000057240 80000924185

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M P50L-050S-AS-DA
Color:Brown
Series:P50L
Housing Material:Glass-Filled Polyphenylene Sulfide
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.05 in
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:650 VAC
SKU:MMM7000057240

Detailed Description

Introducing the P50L050SASDA, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable housing made of glass-filled polyphenylene sulfide, this connector ensures long-lasting performance even in demanding environments. Featuring 50 gold-plated phosphor bronze contacts in a surface mount configuration, it offers exceptional conductivity and signal integrity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a voltage rating of 650 VAC and current rating of 0.5 A, it guarantees safe and stable power transmission. RoHS compliant and UL 94V-0 rated for flammability, this connector meets high industry standards for safety and environmental sustainability. Perfect for use in mezzanine and board stacking applications, the P50L050SASDA is the ideal choice for high-speed and high-density PCB connections.