7000057274

Heilind Number:MMM7000057274
Manufacturer:3M
Manufacturer Number:7000057274
ECAD Model:
3D Model

Description:

3896/26SF=26/CAB/RC/RJFL/TYP1/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057274
Series:3896
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.64 mm
Insulation Material:Polyvinyl Chloride
Impedance:121 Ohm, 73 Ohm
Cable Type:Ribbon Cable
Number of Conductors:26
Number of Strands:7
Cable Length:275 ft
Wire Size:30 AWG
Jacket Color:Black
Voltage Rating:30 V
Cable Width:0.625 in
Conductor Type:Stranded
SKU:MMM7000057274

Detailed Description

Introducing SKU 7000057274, a high-performance ribbon cable from series 3896 designed for reliable data transmission in demanding environments. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures consistent performance even in extreme conditions. Featuring a pitch of 0.64mm and 26 conductors comprised of 7 strands each, it offers precise connectivity for your applications. The Polyvinyl Chloride insulation material guarantees durability and protection, while the 30AWG wire size and 0.625in cable width provide flexibility and ease of installation. With impedance ratings of 121 Ohm and 73 Ohm, this cable is ideal for maintaining signal integrity. Whether for industrial machinery, aerospace systems, or telecommunications equipment, trust in the quality and reliability of SKU 7000057274 for seamless connectivity.