7000057294

Heilind Number:MMM7000057294
Manufacturer:3M
Manufacturer Number:7000057294
ECAD Model:
3D Model

Description:

3355/34-100SF=UL/34/CAB/TYP1/T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057294
Pitch:0.05 in
Series:3355
Impedance:117 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:1.7 in
Cable Length:100 ft
Jacket Color:Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Plastic
Number of Conductors:34
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057294

Detailed Description

The 7000057294 is a high-performance ribbon cable, perfect for a wide range of electronic applications. With a durable plastic insulation material and a maximum operating temperature of 105°C, this cable is built to last even in harsh environments. Its 34 conductors, each made of tin copper, ensure reliable signal transmission, while the 28 AWG wire size and 0.05-inch pitch provide excellent flexibility and connectivity. The cable's gray jacket color adds a professional touch, and with a voltage rating of 300V, you can trust it to deliver power safely. Whether you're working on a DIY project or a large-scale industrial application, the 7000057294 is the perfect choice for all your wiring needs.