| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 3749/68 100 |
| Series: | 3749 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.025 in |
| Insulation Material: | Plastic |
| Impedance: | 90 Ohm |
| Cable Type: | Ribbon Cable |
| Number of Conductors: | 68 |
| Number of Strands: | 1 |
| Conductor Material: | Tin Copper |
| Cable Length: | 100 ft |
| Wire Size: | 30 AWG |
| Jacket Color: | Gray |
| Voltage Rating: | 150 V |
| Cable Width: | 1.7 in |
| Conductor Type: | Solid |
| SKU: | MMM7000057326 |
3749/68 100
| Heilind Number: | MMM7000057326 |
| Manufacturer: | 3M |
| Manufacturer Number: | 3749/68 100 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 3749/68 100, a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, this cable ensures optimal performance even in extreme environments. Featuring a pitch of 0.025 inches and impedance of 90 Ohms, it guarantees efficient signal transfer. The 30 AWG tin copper conductors are housed in a durable plastic insulation, with a jacket color of gray for easy identification. RoHS compliant and rated for 150V, this cable meets stringent safety and environmental standards. With 68 conductors and a length of 100 feet, it offers ample connectivity options. Perfect for use in hi-rel applications, this cable is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| 3M 3749/50 100 | 3749/50 100, UL/50/CAB/TYP1/TPE/RC/30AWG/SL | ![]() |
| 3M 3365/20 100 | 3365/20 100, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |


