7000057338

Heilind Number:MMM7000057338
Manufacturer:3M
Manufacturer Number:7000057338
ECAD Model:
3D Model

Description:

HF659/15SF=15/CAB/GRAY/RJFL/SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057338
Series:HF659
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:107 Ohm, 54 Ohm
Cable Type:Ribbon Cable
Number of Conductors:15
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:275 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:150 V
Cable Width:0.7 in
Conductor Type:Stranded
SKU:MMM7000057338

Detailed Description

HF659/15SF=15/CAB/GRAY/RJFL/SH is a high-performance ribbon cable designed for reliable data transmission in demanding environments. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures seamless functionality even in extreme conditions. The cable features 15 conductors, each with 7 strands of tinned copper for optimal conductivity. Its polyolefin insulation and shielded construction provide excellent protection against interference, maintaining signal integrity. With a pitch of 0.05 inches and an impedance of 107 Ohms, it offers precise and efficient data transfer. RoHS compliant and rated for 150V, this cable guarantees safety and environmental responsibility. Perfect for industrial applications, it is a durable and dependable solution for your connectivity needs.