HF659/26SF

Heilind Number:MMM7000057343
Manufacturer:3M
Manufacturer Number:HF659/26SF
ECAD Model:
3D Model

Description:

HF659/26SF=26/CAB/GRAY/RJFL/SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF659/26SF
Series:HF659
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:107 Ohm, 54 Ohm
Cable Type:Ribbon Cable
Number of Conductors:26
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:275 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:150 V
Cable Width:1.25 in
Conductor Type:Stranded
SKU:MMM7000057343

Detailed Description

The HF659/26SF Ribbon Cable is a high-performance connectivity solution designed for demanding applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Featuring 26 conductors and 7 strands of tinned copper wire, it offers excellent signal transmission and flexibility. The Polyolefin insulation and shielded design provide enhanced protection against interference, while the 28 AWG wire size and 0.05" pitch ensure efficient data transmission. RoHS compliant and rated for 150V, this cable meets strict environmental and safety standards. Perfect for use in industrial and commercial settings, it comes in a sleek dark gray jacket, measuring 1.25" in width and 275ft in length. Trust the HF659/26SF for your critical connectivity needs.