7000057345

Heilind Number:MMM7000057345
Manufacturer:3M
Manufacturer Number:7000057345
ECAD Model:
3D Model

Description:

HF659/34SF=34/CAB/GRAY/RJFL/SH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057345
Series:HF659
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:107 Ohm, 54 Ohm
Cable Type:Ribbon Cable
Number of Conductors:34
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:275 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:150 V
Cable Width:1.65 in
Conductor Type:Stranded
SKU:MMM7000057345

Detailed Description

Ensure reliable data transmission in even the harshest environments with the HF659/34SF Ribbon Cable. Featuring 34 conductors with a pitch of 0.05 inches, this cable is perfect for high-density applications. The Polyolefin insulation and tinned copper conductors provide excellent durability and signal integrity, while the 7 strands per conductor offer flexibility for easy installation. With a maximum operating temperature of 105°C and a minimum of -40°C, this cable is suitable for a wide range of industrial settings. The shielded design and 28 AWG wire size ensure optimal performance, while the dark gray jacket color and 275 ft length make it easy to identify and install. Meeting stringent quality standards, this cable is ideal for demanding applications in aerospace, defense, and telecommunications industries. Trust in the HF659/34SF for secure and efficient connectivity.