HF365/10 100SF

Heilind Number:MMM7000057355
Manufacturer:3M
Manufacturer Number:HF365/10 100SF
ECAD Model:
3D Model

Description:

HF365/10 100SF, 10/TYP1/HF/28AWG/STR/.050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF365/10 100SF
Pitch:0.05 in
Series:HF365
Impedance:100 Ohm, 168 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.5 in
Cable Length:100 ft
Jacket Color:Dark Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyolefin
Number of Conductors:10
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057355

Detailed Description

Introducing the HF365/10 100SF Ribbon Cable, a high-performance solution for your connectivity needs. This cable, part of the HF365 series, boasts impressive specifications to ensure reliable operation in diverse environments. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it's suitable for a wide range of applications. The 10 conductors, each consisting of 7 strands of 28 AWG Tin Copper wire, provide excellent signal conductivity. Featuring a 0.05-inch pitch and Polyolefin insulation, this cable offers precise signal transmission and durability. With an impedance of 100 Ohm and 168 Ohm, it meets industry standards for efficient data transfer. RoHS compliant and with a voltage rating of 300V, you can trust in its quality and safety. The dark gray jacket color and 0.5-inch cable width make it easy to integrate into your setup. Whether you're working on a project that demands high reliability or simply need a dependable cable solution, the HF365/10 100SF is the perfect choice.