HF365/14 100

Heilind Number:MMM7000057356
Manufacturer:3M
Manufacturer Number:HF365/14 100
ECAD Model:
3D Model

Description:

HF365/14 100, 14/CAB/TYP1/HF/28AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF365/14 100
Pitch:0.05 in
Series:HF365
Impedance:100 Ohm, 168 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.7 in
Cable Length:100 ft
Jacket Color:Dark Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyolefin
Number of Conductors:14
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057356

Detailed Description

The HF365/14 100 Ribbon Cable, part of the HF365 series, is designed for reliable data transmission in a variety of applications. With a high impedance of 100 Ohm and 168 Ohm, it ensures signal integrity even in demanding environments. Featuring 14 conductors made of Tin Copper, each with 7 strands of 28 AWG wire, it offers both durability and flexibility. The Polyolefin insulation and RoHS compliance guarantee safety and environmental responsibility. Operating efficiently between -40 °C and 105 °C, this cable is suitable for a wide temperature range. With a voltage rating of 300 V, it provides secure power transmission. Its dark gray jacket and 0.7-inch width make it easy to identify and handle. Whether used in industrial machinery, telecommunications, or aerospace systems, the HF365/14 100 cable delivers high performance and peace of mind.