7000057367

Heilind Number:MMM7000057367
Manufacturer:3M
Manufacturer Number:7000057367
ECAD Model:
3D Model

Description:

HF365/25=25/CAB/TYP1/HF/28AWG/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057367
Series:HF365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:100 Ohm, 168 Ohm
Cable Type:Ribbon Cable
Number of Conductors:25
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:300 V
Cable Width:1.25 in
Conductor Type:Stranded
SKU:MMM7000057367

Detailed Description

Experience seamless connectivity with our HF365/25=25/CAB/TYP1/HF/28AWG/ ribbon cable, designed for optimal performance in a variety of applications. With 25 conductors and 7 strands of high-quality tin copper, this cable ensures reliable signal transmission. The Polyolefin insulation material guarantees durability, even in harsh environments, with a wide operating temperature range from -40°C to 105°C. Measuring 100 feet in length and 1.25 inches in width, it offers flexibility for diverse installations. RoHS compliant and rated for 300 volts, you can trust in its safety and efficiency. Whether for industrial machinery, telecommunications, or consumer electronics, this cable is the perfect choice for your connectivity needs.