HF365-25 100SF

Heilind Number:MMM7000057368
Manufacturer:3M
Manufacturer Number:HF365-25 100SF
ECAD Model:
3D Model

Description:

HF365-25 100SF, 25/CAB/TYP1/HF/28AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF365-25 100SF
Series:HF365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:100 Ohm, 168 Ohm
Cable Type:Ribbon Cable
Number of Conductors:25
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:300 V
Cable Width:1.25 in
Conductor Type:Stranded
SKU:MMM7000057368

Detailed Description

The HF365-25 100SF is a high-performance ribbon cable designed for precise connectivity in demanding environments. With a pitch of 0.05 inches, this cable features 25 conductors, each consisting of 7 strands of 28 AWG tin copper wire. Its Polyolefin insulation ensures reliable operation in temperatures ranging from -40°C to 105°C, making it suitable for a wide range of applications. The cable's impedance of 100 Ohm and 168 Ohm, along with its 300V voltage rating, guarantee efficient signal transmission with minimal interference. RoHS compliant and with a dark gray jacket, the HF365-25 100SF meets stringent environmental standards while offering easy identification. Perfect for use in various industries, this cable is a dependable choice for connecting components in critical systems.