7000057374

Heilind Number:MMM7000057374
Manufacturer:3M
Manufacturer Number:7000057374
ECAD Model:
3D Model

Description:

HF365/37=37/CAB/TYP1/HF/28AWG/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057374
Series:HF365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:100 Ohm, 168 Ohm
Cable Type:Ribbon Cable
Number of Conductors:37
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:300 V
Cable Width:1.85 in
Conductor Type:Stranded
SKU:MMM7000057374

Detailed Description

The HF365/37=37/CAB/TYP1/HF/28AWG/ is a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this cable ensures durability in both extreme heat and cold. Made with Polyolefin insulation and Tin Copper conductors, it offers excellent signal integrity while maintaining a high level of flexibility. The cable features 37 conductors, each with 7 strands of 28 AWG wire, providing ample connectivity options. RoHS compliant and rated for 300V, it meets stringent environmental standards and safety requirements. Whether used in telecommunications, automotive, or industrial settings, this dark gray jacketed cable guarantees efficient and secure data transfer.