HF365/40 100

Heilind Number:MMM7000057375
Manufacturer:3M
Manufacturer Number:HF365/40 100
ECAD Model:
3D Model

Description:

HF365/40 100, 40/CAB/TYP1/HF/28AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF365/40 100
Series:HF365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:100 Ohm, 168 Ohm
Cable Type:Ribbon Cable
Number of Conductors:40
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:300 V
Cable Width:2 in
Conductor Type:Stranded
SKU:MMM7000057375

Detailed Description

HF365/40 100 - Introducing the HF365/40 100 Ribbon Cable, a high-performance essential for your connectivity needs. This cable, part of the HF365 series, boasts a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a pitch of 0.05 inches and impedance of 100 Ohm, it guarantees precise signal transmission. The 40 conductors, each with 7 strands of 28 AWG tin copper wire, offer flexibility and durability. Encased in dark gray Polyolefin insulation and RoHS compliant, this cable prioritizes safety and environmental responsibility. With a voltage rating of 300V and measuring 100 feet in length, it provides ample connectivity options. Ideal for a range of applications in the Wire, Cable & Assemblies category, the HF365/40 100 is a quality solution for your wiring projects.