HF365/40 100SF

Heilind Number:MMM7000057376
Manufacturer:3M
Manufacturer Number:HF365/40 100SF
ECAD Model:
3D Model

Description:

HF365/40 100SF, 40/CAB/TYP1/HF/28AWG/STR/.050/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M HF365/40 100SF
Series:HF365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:0.05 in
Insulation Material:Polyolefin
Impedance:100 Ohm, 168 Ohm
Cable Type:Ribbon Cable
Number of Conductors:40
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Dark Gray
Voltage Rating:300 V
Cable Width:2 in
Conductor Type:Stranded
SKU:MMM7000057376

Detailed Description

Introducing the HF365/40 100SF, a high-performance ribbon cable designed for precise connectivity in demanding environments. With a 100-foot length and 40 conductors, this cable offers ample flexibility for various applications. Its 28 AWG tin copper stranded conductors ensure efficient signal transmission, while the Polyolefin insulation and dark gray jacket provide durability and protection. Operating seamlessly in temperatures ranging from -40°C to 105°C, this cable is reliable in both extreme cold and heat. RoHS compliant and with a voltage rating of 300V, it meets stringent safety standards. Perfect for use in industrial, commercial, and residential settings, the HF365/40 100SF guarantees exceptional performance and longevity. Elevate your connectivity with this essential component.