7000057385

Heilind Number:MMM7000057385
Manufacturer:3M
Manufacturer Number:7000057385
ECAD Model:
3D Model

Description:

HF625/14SF=14/CAB/TYP1/HF/1MM/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 7000057385
Pitch:1 mm
Series:HF625
Impedance:144 Ohm, 85 Ohm
Wire Size:28 AWG
Cable Type:Ribbon Cable
Cable Width:0.551 in
Cable Length:30 m
Jacket Color:Dark Gray
Conductor Type:Stranded
Voltage Rating:300 V
Number of Strands:7
Conductor Material:Tin Copper
Insulation Material:Polyolefin
Number of Conductors:14
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:MMM7000057385

Detailed Description

7000057385 is a high-performance HF625 series ribbon cable, ideal for demanding applications. With a pitch of 1mm and 14 conductors, it offers precise connectivity in tight spaces. The cable features Polyolefin insulation for reliable performance in a wide temperature range from -40°C to 105°C. Tin Copper conductors with 7 strands ensure excellent conductivity. At 30m in length and 28 AWG wire size, it provides flexibility for various installations. The dark gray jacket color and 300V voltage rating make it suitable for industrial use. With impedance options of 144 Ohm and 85 Ohm, this cable meets diverse signal requirements. Whether for aerospace, telecommunications, or automotive applications, this cable guarantees robust and efficient signal transmission. Elevate your connectivity solutions with 7000057385.